Belden 9841NH Series Control Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen

Subtotal (1 reel of 1000 metres)*

$17,379.79

(exc. GST)

$19,117.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$17,379.79$17.38

*price indicative

RS Stock No.:
644-619
Mfr. Part No.:
9841NH.001000
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Control Cable

Number of Pairs

1

Cable Length

1km

Jacket Colour

Chrome

Outside Diameter

6.1mm

Conductor Type

Stranded

Minimum Operating Temperature

-45°C

Jacket Material

Low Smoke Zero Halogen

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Size of Strands

7AWG

Fire Behaviour

IEC 60332-3-22, IEC 60332-3-24

Conductor Material

Tinned Copper

Series

9841NH

Voltage

300V

COO (Country of Origin):
NL

Belden 9841NH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, Chrome Jacket - 9841NH.001000


This twisted & multipair industrial cable is designed for signal and control connections in demanding industrial environments. It combines a stranded tinned copper conductor with a low smoke zero halogen outer sheath, providing a balance of conductivity and reduced toxic emissions in the event of fire. The cable is intended for single-pair use where sustained performance across a wide temperature range is required.

Features and Benefits:


• Stranded tinned conductor offers enhanced flexibility for installation
• Low smoke zero halogen jacket reduces toxic fume emission risk
• Meets IEC 60332-3-24 fire testing for enhanced fire behaviour
• Conforms to IEC 60332-3-22 for flame propagation resistance
• Rated for 300V operation enabling reliable control circuits
• RoHS compliance supports restriction of hazardous substances

Applications


• Suitable for automation control wiring in factory plants
• Ideal for connection to sensors and actuators in machinery
• Used for signal runs in electrical control panels
• Can be used for wiring in robotics and motion systems

What conductor construction aids bending and routing in tight spaces?


The conductor is MADE from multiple tinned copper strands grouped into seven strands per core, providing improved mechanical flexibility compared with solid conductors.

How does the sheath perform in temperature extremes?


The outer material is specified for continuous use between -45°C and 80°C, allowing operation in both sub-zero and elevated ambient conditions typical of many industrial sites.

What voltage level is this cable suited to for control circuits?


It is specified for 300V applications, making it appropriate for common low-voltage control and signal systems.

What Visual identification does the cable offer at point of installation?


The outer sheath is chrome in colour, which aids Visual differentiation from other wiring during routing and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy