ideal-tek 125mm Stainless Steel Straight ESD Safe Tweezer

Subtotal (1 unit)*

$95.81

(exc. GST)

$105.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.81

*price indicative

RS Stock No.:
282-7540
Distrelec Article No.:
180-67-526
Mfr. Part No.:
3.SA.DR.0
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

125mm

Point Type

Straight

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Overall Width

15mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CH
The ideal-tek Type 3 high precision tweezers are suitable to delicate applications which require holding a small component firmly while granting good visibility. The ESD rubber grip provides the tweezers with ESD properties combined with an ergonomic handle suitable to electronic components handling and to clean room use.

Sandblasted coating

ESD safe thermoplastic rubber handle

Anti magnetic anti acid stainless steel body

  • RS Stock No. 2827468
  • Mfr. Part No. 00.SA.DN.6
Each
$69.53
  • RS Stock No. 2827470
  • Mfr. Part No. 00.SA.DR.0
Each
$95.05
  • RS Stock No. 2827521
  • Mfr. Part No. 2A.SA.DN.6
Each
$62.93
  • RS Stock No. 2827522
  • Mfr. Part No. 2A.SA.DR.0
Each
$90.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy