Super Wick 1.5 m De-Soldering Braid

Subtotal (1 unit)*

$10.23

(exc. GST)

$11.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.23

*price indicative

RS Stock No.:
193-2127
Mfr. Part No.:
425
Brand:
Super Wick
Find similar products by selecting one or more attributes.
Select all

Brand

Super Wick

Product Type

De-Soldering Braid

Length

1.5m

Standards/Approvals

No

COO (Country of Origin):
JP
Fine Braid Super Wick™ is a tightly woven, oxide-free copper braid coated with RMA flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.

Available in 1.0, 1.5, 2.0, 2.5 and 3.0 mm widths

Available in 1.5, 7.5 and 15 m lengths

ESD safe bobbins for 1.5 m size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy