ideal-tek 125 mm, Stainless Steel, Straight, ESD Tweezers
- RS Stock No.:
- 282-7470
- Distrelec Article No.:
- 180-67-524
- Mfr. Part No.:
- 00.SA.DR.0
- Brand:
- ideal-tek
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$75.87
(exc. GST)
$83.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $75.87 |
- RS Stock No.:
- 282-7470
- Distrelec Article No.:
- 180-67-524
- Mfr. Part No.:
- 00.SA.DR.0
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 125 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 110 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 115 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 120 mm, Stainless Steel, Curved, ESD Tweezers
- ideal-tek 125 mm, Stainless Steel, Curved, ESD Tweezers
- ideal-tek 125 mm, Carbon Steel, Angle, ESD Tweezers
- ideal-tek 125 mm, Stainless Steel, Angle, ESD Tweezers
- ideal-tek 125 mm, Stainless Steel, Straight, Tweezers