Facom 165 mm, Stainless Steel, Grooved, Tweezers
- RS Stock No.:
- 236-2162
- Mfr. Part No.:
- 150
- Brand:
- Facom
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$36.46
(exc. GST)
$40.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $36.46 |
- RS Stock No.:
- 236-2162
- Mfr. Part No.:
- 150
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Facom 150 mm, Stainless Steel, Grooved, Tweezers
- Facom 155 mm, Stainless Steel, Grooved, Tweezers
- ideal-tek 120 mm, Stainless Steel, Grooved, Tweezers
- RS PRO 120 mm, Stainless Steel, Grooved, Tweezers
- RS PRO 145 mm, Stainless Steel, Grooved; Cylindrical, Tweezers
- RS PRO 120 mm, Stainless Steel, Grooved; Cylindrical, Tweezers
- SAM 165 mm, Stainless Steel, Tweezers
- RS PRO 165 mm, Stainless Steel, Serrated, Tweezers