Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 458-7315
- Mfr. Part No.:
- DP8005
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Adhesive | |
| Trade Name | Scotch-Weld DP8005 | |
| Application | Sealing, Assembly, Attaching, Bonding, Encapsulation, Joints, Potting | |
| Colour | White | |
| Product Form | Liquid | |
| Package Type | Dual Cartridge | |
| Package Size | 38 ml | |
| Cure Time | 24 h | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Adhesive | ||
Trade Name Scotch-Weld DP8005 | ||
Application Sealing, Assembly, Attaching, Bonding, Encapsulation, Joints, Potting | ||
Colour White | ||
Product Form Liquid | ||
Package Type Dual Cartridge | ||
Package Size 38 ml | ||
Cure Time 24 h | ||
- COO (Country of Origin):
- FR
3M Adhesive, Medium Viscosity, 2 to 3hr Handling Strength Time - Scotch-Weld Series - DP8005
Make plastic and metal stick together in a jiffy using this adhesive from 3M. It takes the prep work out of joining low-surface energy plastics, as there's no need for etching or priming. The glue gives you the benefit of impact-resistant composite bonding, so you can leave screws and rivets in your toolbox. Thanks to its medium viscosity, it delivers controlled dispensing that spreads out to wet your substrate sufficiently, without excess.
Features & Benefits
• Resists water, humidity and many chemicals for compatibility with harsh settings
• Fully cures in 8 to 24hrs, so there's minimal waiting time
• Versatile, as it's suitable for indoor or outdoor use
Applications
• Construction sites
• Electronics manufacturing
• Commercial signage
• Automotive industry
How long does this adhesive take to reach handling strength?
The glue reaches handling strength after 2 to 3 hours, so it's a fast worker.
3M Scotch-Weld DP8005 Structual Plastic Adhesive
Introducing the 3M™ Scotch-Weld™ 8005. This is a two-component acrylic adhesive that's specifically formulated to bond low surface energy (LSE) plastics. However, it will also bond a variety of other materials ranging from metals, rubber, glass, ceramics and glass with limited surface preparation. For general adhesive applications, this 3M solution is versatile and reliable.
Controlled Dispensing
The Scotch-Weld™ DP8005 has a medium viscosity, great for precision dispensing and spreads sufficiently out on the surface. With a mix ratio of 10:1 it provides a 3 minutes working time. It reaches its maximum bond by approximately 3 hours and its fully cured in 24 hours (22°C).
Simple Adhesive with Acrylic
Acrylic adhesives are a two-part package that provides excellent bond strength and durability. Is also referred to as epoxy adhesive or epoxy glue, its very unique without priming or surface preparation when bonding LSE plastics.
Features and Benefits
• Ability to structural bond low surface energy plastics such as polyolefins, polypropylene, polyethylene and TPO's
• Excellent resistance to water and humidity combined with very good chemical resistance results in a bond that can withstand a variety of applications and conditions
• Cures at room temperature without heat or other chemicals to eliminate complex adhesion processes
• One step process results in a strong bond on low surface energy plastics minimizing or eliminating pre-treatment or preparation of the substrates needed prior to bonding
• Requires 3M EPX™ Manual Dispenser (RS - 905-4573) and DP8005 nozzle (RS - 349-3146)
FAQ's
What is the shelf life of this Acrylic Adhesive?
This adhesive has a shelf life of 12 months from the dispatch date from the manufacturer.
Why Choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
Related links
- 3M Scotch-Weld DP8005 Acrylic Mixer Nozzle, 50ml 12 Mixing elements
- 3M Scotch-Weld Acrylic Scotch Weld, 490 ml
- 3M Epoxy Gun 3M Scotch-Weld EPX two-component structural adhesives and applicator guns
- 3M Epoxy Gun 3M Scotch Weld Structural Adhesives 45ml
- Adhesives
- 3M Scotch-Weld Gold Adhesive & Sealant Sealant
- 3M Scotch-Weld EPX Acrylic Mixer Nozzle, 45 ml Duo Pak Cartridge 1 Mixing elements 90 mm
- 3M Scotch-Weld Epoxy Epoxy Mixer Nozzle, 50 ml Duo Pak Cartridge 85 mm