ideal-tek 125mm Carbon Steel Angled ESD Safe Tweezer
- RS Stock No.:
- 282-7489
- Distrelec Article No.:
- 301-32-342
- Mfr. Part No.:
- 15A.C.DR.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$163.96
(exc. GST)
$180.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.96 |
*price indicative
- RS Stock No.:
- 282-7489
- Distrelec Article No.:
- 301-32-342
- Mfr. Part No.:
- 15A.C.DR.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 125mm | |
| Point Type | Angled | |
| Anti-Magnetic | No | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 15mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 125mm | ||
Point Type Angled | ||
Anti-Magnetic No | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
Overall Width 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 15A high precision cutting tweezers are suitable to applications which require cutting small material or performing small cuts. The strong blades are designed to apply moderate cutting force. Suitable to cut small, soft metal strands example Copper. The ESD rubber grip provides the tweezers with ESD properties combined with an ergonomic handle suitable to electronic components handling and to clean room use.
Carbon steel body
Sandblasted coating
ESD safe thermoplastic rubber handle
Related links
- ideal-tek 115mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 120mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Angled ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Cutting, Angled ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Angled, Cutting ESD Safe Tweezer
- Bernstein 115mm Carbon Steel Angled ESD Safe Tweezer
