ideal-tek 110mm Stainless Steel Straight ESD Safe Tweezer
- RS Stock No.:
- 282-7575
- Mfr. Part No.:
- 5.SA.DR.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$105.67
(exc. GST)
$116.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.67 |
*price indicative
- RS Stock No.:
- 282-7575
- Mfr. Part No.:
- 5.SA.DR.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 110mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 110mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Overall Width 13mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 5 high precision tweezers are suitable to delicate applications which require holding a small component firmly while granting good visibility. The ESD rubber grip provides the tweezers with ESD properties combined with an ergonomic handle suitable to electronic components handling and to clean room use.
Sandblasted coating
ESD safe thermoplastic rubber handle
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 115mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 110mm Stainless Steel Fine ESD Safe Tweezer
- ideal-tek 110mm Stainless Steel Straight Tweezer
- ideal-tek 120mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 110mm Stainless Steel Sharp ESD Safe Tweezer
- ideal-tek 110mm Stainless Steel Extra Fine ESD Safe Tweezer
- ideal-tek 110mm Stainless Steel Bent Tweezer
