ideal-tek 125 mm, Stainless Steel, Straight, ESD Tweezers
- RS Stock No.:
- 282-7521
- Distrelec Article No.:
- 301-01-852
- Mfr. Part No.:
- 2A.SA.DN.6
- Brand:
- ideal-tek
Price Each**
$50.49
(exc. GST)
$55.54
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $50.49 |
**price indicative
- RS Stock No.:
- 282-7521
- Distrelec Article No.:
- 301-01-852
- Mfr. Part No.:
- 2A.SA.DN.6
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 125 mm Straight, ESD Tweezers
- ideal-tek 125 mm Curved, ESD Tweezers
- ideal-tek 135 mm Straight, ESD Tweezers
- ideal-tek 115 mm Straight, ESD Tweezers
- ideal-tek 130 mm Straight, ESD Tweezers
- ideal-tek 125 mm Angle, ESD Tweezers
- ideal-tek 125 mm Straight, Tweezers
- ideal-tek 120 mm Straight, ESD Tweezers