CK 120mm Stainless Steel Rounded, Straight, Flat ESD Safe Tweezer

Subtotal (1 unit)*

$70.73

(exc. GST)

$77.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.73

*price indicative

RS Stock No.:
275-5232
Distrelec Article No.:
301-18-789
Mfr. Part No.:
T2360
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Rounded, Straight, Flat

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

No

Overall Width

120mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The CK Positioning Tweezer is high grade, stainless steel bow acid and corrosion resistant and anti-magnetic tweezer.

Polished with matt surface

Straight extra long tips

  • RS Stock No. 4768255
  • Mfr. Part No. TL 2A-SA-SL
Each
$56.69
  • RS Stock No. 2755237
  • Mfr. Part No. T2369D
Each
$84.75
  • RS Stock No. 2755240
  • Mfr. Part No. T2381
Each
$61.36
Each
$84.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy