RS PRO 120mm Low Carbon Austenitic Steel Flat, Serrated Tweezer
- RS Stock No.:
- 238-0685
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $15.65
View bulk pricing optionsSubtotal (1 unit)*
$17.72
(exc. GST)
$19.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.72 | - |
| 5 + | $14.59 | $15.65 |
*price indicative
- RS Stock No.:
- 238-0685
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Flat, Serrated | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Flat, Serrated | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PK
RS PRO Low Carbon Austenitic Steel Tweezers - 120 mm
RS PRO is proud to introduce a series of tweezers designed for use where corrosion resistance and toughness are primary requirements. Upon inspection, they are made from low-carbon austenitic steel that contains chromium and nickel. These non-magnetisable tweezers are 120 mm in length, available with various tip points, feel great in the hand and compatible with finger gloves. RS PRO tweezers are the ideal solution for grabbing & holding components like Semiconductors, SMDs and Resistors especially when precision and accuracy are needed.
Features and Benefits
Specification
Applications
Tweezers are an excellent tool for safely picking up and handling small parts and components and placing them with precision. Tweezers are available in a range of sizes and materials to accommodate a variety of applications that require intricate detail. They are used in a wide range of industries and applications including:
- RS Stock No. 2380690
Each
$73.58
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat, Rounded Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Rounded, Flat ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine, Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Angled, Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Bent Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer












