- RS Stock No.:
- 275-5234
- Mfr. Part No.:
- T2361D
- Brand:
- CK
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.05
(exc. GST)
$83.65
(inc. GST)
Units | Per unit |
1 + | $76.05 |
- RS Stock No.:
- 275-5234
- Mfr. Part No.:
- T2361D
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The CK Precision Tweezer made from low carbon austenitic stainless steel is antimagnetic and resistant against normal acids and vapours. It is fine polished and has black epoxy coating with a surface resistance.
Flat and fine tips
ESD-safe
ESD-safe
Specifications
Attribute | Value |
---|---|
Model Number | T2361D |
Material | Stainless Steel |
Orientation | Straight |
Overall Length | 120 mm |
Tip Size | Super-fine |
Point Type | Curved, Fine |
Anti-Magnetic | Yes |
ESD Safe | Yes |