RS PRO Stainless Steel, Tweezer Set
- RS Stock No.:
- 663-055
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)**
$73.62
(exc. GST)
$80.98
(inc. GST)
5 In AU stock for next working day delivery*
21 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Set(s) | Per Set |
---|---|
1 - 4 | $73.62 |
5 + | $55.29 |
**price indicative
- RS Stock No.:
- 663-055
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Material | Stainless Steel | |
Number of Pieces | 4 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Number of Pieces 4 | ||