CK 115mm Stainless Steel Rounded ESD Safe Tweezer
- RS Stock No.:
- 275-5230
- Distrelec Article No.:
- 300-17-677
- Mfr. Part No.:
- T2354
- Brand:
- CK
Subtotal (1 unit)*
$89.32
(exc. GST)
$98.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $89.32 |
*price indicative
- RS Stock No.:
- 275-5230
- Distrelec Article No.:
- 300-17-677
- Mfr. Part No.:
- T2354
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Rounded | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 115mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Rounded | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The CK Positioning Tweezer is high grade, stainless steel bow acid and corrosion resistant and anti-magnetic tweezer.
Polished with matt surface
Straight extra long tips
Related links
- CK 115mm Stainless Steel Rounded ESD Safe Tweezer
- Erem 115mm Stainless Steel Rounded ESD Safe Tweezer
- CK 130mm Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 125mm Stainless Steel Rounded ESD Safe Tweezer
- Erem 120mm Stainless Steel Rounded ESD Safe Tweezer
- Lindstrom 120mm Stainless Steel Rounded ESD Safe Tweezer
- Erem 120in Stainless Steel Rounded ESD Safe Tweezer
- CK 115mm Stainless Steel Extra Fine ESD Safe Tweezer
