Bernstein 115mm Stainless Steel Pointed ESD Safe Tweezer
- RS Stock No.:
- 834-8177
- Distrelec Article No.:
- 304-09-402
- Mfr. Part No.:
- 5-063-13
- Brand:
- Bernstein
Subtotal (1 unit)*
$37.22
(exc. GST)
$40.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.22 |
*price indicative
- RS Stock No.:
- 834-8177
- Distrelec Article No.:
- 304-09-402
- Mfr. Part No.:
- 5-063-13
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bernstein ESD Precision Surface Mount Tweezers (SA)
ESD safe dissipative precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT where Electrostatic Discharge is a concern.
Small extremely hard precision machined tips for unrivalled strength and durability
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job
- RS Stock No. 5177931
- Mfr. Part No. 5-051
Each
$24.76
- RS Stock No. 6609509
- Mfr. Part No. 5-051-13
Each
$34.30
Related links
- Bernstein 115mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Angled ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 140mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Flat, Round ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed Tapered ESD Safe Tweezer












