Erem 115mm Stainless Steel Pointed ESD Safe Tweezer
- RS Stock No.:
- 240-0760
- Mfr. Part No.:
- 5BSA
- Brand:
- Erem
Subtotal (1 unit)*
$66.95
(exc. GST)
$73.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.95 |
*price indicative
- RS Stock No.:
- 240-0760
- Mfr. Part No.:
- 5BSA
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
The Erem precision tweezer with bent shape facilitates access to confined spaces. Relieved shape at front of handle provides excellent visibility of the area to be worked on. Used for applications in biology, medicine, laboratory technology and microelect
Made of special stainless steel
Nonmagnetic, non-rusting, acid-proof, and heat-resistant
- RS Stock No. 8348177
- Mfr. Part No. 5-063-13
Each
$37.22
- RS Stock No. 6609509
- Mfr. Part No. 5-051-13
Each
$34.30
- RS Stock No. 5177931
- Mfr. Part No. 5-051
Each
$24.76
Related links
- Erem 115mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 115mm Stainless Steel Rounded ESD Safe Tweezer
- Erem 80mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 128in Stainless Steel Pointed ESD Safe Tweezer
- Erem 108mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 110in Stainless Steel Pointed ESD Safe Tweezer
- Erem 120in Stainless Steel Pointed ESD Safe Tweezer












