Bernstein 115 mm, Stainless Steel, Pointed, Tweezers
- RS Stock No.:
- 517-7931
- Mfr. Part No.:
- 5-051
- Brand:
- Bernstein
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.27
(exc. GST)
$28.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.27 |
- RS Stock No.:
- 517-7931
- Mfr. Part No.:
- 5-051
- Brand:
- Bernstein
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Bernstein 115 mm, Stainless Steel, Pointed, ESD Tweezers
- Bernstein AG 115 mm, Stainless Steel, Pointed, ESD Tweezers
- Bernstein AG 120 mm, Stainless Steel, Pointed, Tweezers
- Bernstein 110 mm, Stainless Steel, Pointed, Tweezers
- Bernstein AG 110 mm, Stainless Steel, Pointed, Tweezers
- Bernstein AG 85 mm, Stainless Steel, Pointed, Tweezers
- Bernstein 120 mm, Stainless Steel, Pointed, Tweezers
- Bernstein 115 mm, Stainless Steel, Flat, ESD Tweezers