Knipex 130mm Stainless Steel Angled ESD Safe Tweezer
- RS Stock No.:
- 247-3325
- Mfr. Part No.:
- 92 81 03
- Brand:
- Knipex
Subtotal (1 unit)*
$64.67
(exc. GST)
$71.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.67 |
*price indicative
- RS Stock No.:
- 247-3325
- Mfr. Part No.:
- 92 81 03
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Angled | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 2 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Maximum Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Angled | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 2 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Maximum Temperature 130°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Knipex Precision Tweezers
The Knipex Precision Tweezers have a total length of 130mm and are angled at 60°.
Features and benefits :
Angled shape;Interchangeable tips for better flexibility;They are made of 30% carbon fibre-reinforced plastic: very good electrical and thermal conductivity, anti-scratch and high abrasion resistance.;The nails also offer a 3-point connection without play (guarantees the user a perfect and play-free fixation) and reduce costs thanks to the variety of nails;Nail width (A): 0.4mm;Nail width (B): 0.7mm;Potential savings: The range of nails includes a selection of the most diverse shapes. Depending on the application, only the tips need to be purchased later;The tweezer bodies are hand-sheltered, offering various advantages:;Polished edges;Matte, scratch-free surface;Anti-reflection;High temperature resistance up to 130 °C and up to 190 °C for short periods;Excellent corrosion resistance to most chemicals, salts and acids;ESD (Electrostatic dissipative - dissipative): anti-glare black, with a surface resistance of approximately 10⁵ Ohm;Knipex matt-finish universal tweezers in the ESD version equalise differences in electrical potential between the user and workpieces in a controlled manner;They are equipped with carbon fibre tips against electrostatic discharge with a surface resistance between 10^4 and 10^9 ohm;Flexible and variable: the precision tweezers with interchangeable tips are particularly robust thanks to their carbon-fibre reinforced plastic.
Applications :
For the electronics and precision engineering industries, watchmakers and jewellers
Matérial :
Premium stainless steel
Related links
- Knipex 130mm Stainless Steel Straight ESD Safe Tweezer
- Knipex 120mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 118mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 130mm Stainless Steel ESD Safe Tweezer
- Knipex 130mm Stainless Steel Smooth ESD Safe Tweezer
- CK 120mm Stainless Steel Angled ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Angled ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Angled ESD Safe Tweezer
