Knipex 120mm Stainless Steel Angled Tweezer
- RS Stock No.:
- 247-3279
- Mfr. Part No.:
- 92 01 02
- Brand:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-3279
- Mfr. Part No.:
- 92 01 02
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Angled | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Overall Width | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Angled | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Overall Width 10mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 120mm and are angled at 35°.
Features and benefits :
The Knipex SMD* fine-geometry tweezers are used to work on electronic components that can be soldered directly to the PCB using solderable connection surfaces.
Polished edges
Excellent matt surface
Scratch-free
Anti-reflective
Anti-magnetic
*CMS or SMD (Surface Mounting Device)
Applications :
It is used for assembly work, laboratory processes, clean room environments, circuit board repairs and reworking in the electronics industry.
Matérial :
Antimagnetic stainless steel (18/10)
Related links
- Knipex 115mm Stainless Steel Angled Tweezer
- Knipex 143mm Stainless Steel Angled Tweezer
- Knipex 120mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 120mm Stainless Steel Pointed Tweezer
- Knipex 120mm Stainless Steel Straight Tweezer
- Knipex 120mm Stainless Steel Blunt Tweezer
- Knipex 120mm Stainless Steel ESD Safe Tweezer Set
- Knipex 118mm Stainless Steel Angled ESD Safe Tweezer
