Knipex 118 mm Stainless Steel Angled ESD Safe Tweezer

Subtotal (1 unit)*

$58.35

(exc. GST)

$64.18

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
187-1345
Mfr. Part No.:
92 08 78 ESD
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

118mm

Point Type

Angled

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

DIN EN 61340-5-1

Overall Width

10mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Knipex Precision Tweezers


The Knipex Precision Tweezers have an overall length of 120mm and 45° angled tips

Features and benefits :


Width of spikes (A): 0.5 mm

Width of points (B): 2.5 mm

Smooth inside of the jaws

For SMD* technology

ESD (Electro Static Dissipative Device) coating: anti-reflective black, with a surface resistance of approx. 10⁵ Ohm

Anti-glare brushed tips

Matte finish inside the jaws

Optimal grip

Acid resistant

Anti-magnetic to prevent electromagnetic damage

The Knipex CMS precision tweezers with fine geometry are used to work on electronic components that can be soldered directly to the circuit board using solderable connection surfaces.

*CMS "Surface Mounted Component" or SMD "Surface Mounting Device"

Applications :


It is used for assembly work, laboratory processes, clean room environments, circuit board repairs and reworking in the electronics industry.

Matérial :


Chrome nickel steel: stainless, anti-magnetic (18/10)

Related links