Knipex 145mm Stainless Steel Smooth Tweezer
- RS Stock No.:
- 247-3295
- Mfr. Part No.:
- 92 11 02
- Brand:
- Knipex
Subtotal (1 unit)*
$122.05
(exc. GST)
$134.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.05 |
*price indicative
- RS Stock No.:
- 247-3295
- Mfr. Part No.:
- 92 11 02
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 145mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Standards/Approvals | REACH, RoHS | |
| Overall Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 145mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Standards/Approvals REACH, RoHS | ||
Overall Width 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
KNIPEX 92 11 02 Positioning Tweezers serrated 145 mm
92 11 02 Positioning Tweezers Makes it easy to hold, insert and pull even the smallest elongated components. With gripping surfaces in dimensionally adapted designs, for example for firmly and securely positioning or pulling sensitive rounded or cuboid components. For through-hole technology (THT) and pin-in-hole technology (PIH). Antimagnetic to avoid electromagnetic damage. - Surface: matt finish- Finish: straight- Tips width (A): 2.8mm- Tips width (B): 5.5mm- Tweezers tip version: positioning- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: no - VDE tested: no - Sectors: electronics- Magnetic: non-magnetisable (80%)- Behaviour: Conductive
Technical attributes
Makes It Easy To Hold, Insert And Pull Even The Smallest Elongated Components
With Gripping Surfaces In Dimensionally Adapted Designs, For Example For Firmly And Securely Positioning Or Pulling Sensitive Rounded Or Cuboid Components
For Through-Hole Technology (Tht) And Pin-In-Hole Technology (Pih)
Antimagnetic To Avoid Electromagnetic Damage
With Gripping Surfaces In Dimensionally Adapted Designs, For Example For Firmly And Securely Positioning Or Pulling Sensitive Rounded Or Cuboid Components
For Through-Hole Technology (Tht) And Pin-In-Hole Technology (Pih)
Antimagnetic To Avoid Electromagnetic Damage
Related links
- Knipex 122mm Stainless Steel Straight Tweezer
- Knipex 145mm Stainless Steel Smooth Tweezer
- Knipex 145mm Stainless Steel Blunt ESD Safe Tweezer
- Knipex 145mm Stainless Steel Blunt Tweezer
- Knipex 120mm Stainless Steel Straight Tweezer
- Knipex 115mm Stainless Steel Cutting Tweezer
- Knipex 115mm Stainless Steel Cutting ESD Safe Tweezer
- Knipex 130mm Stainless Steel Straight ESD Safe Tweezer












