Knipex 145mm Stainless Steel Smooth Tweezer
- RS Stock No.:
- 727-6743
- Mfr. Part No.:
- 92 67 63
- Brand:
- Knipex
Subtotal (1 unit)*
$50.97
(exc. GST)
$56.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.97 |
*price indicative
- RS Stock No.:
- 727-6743
- Mfr. Part No.:
- 92 67 63
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 145mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Maximum Temperature | 130°C | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 145mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Maximum Temperature 130°C | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Knipex Precision Tweezers
The Knipex Precision Tweezers have a total length of 145mm.
Features and benefits :
Straight shape with insulated handles for work on electrical installations: safe up to 1000 V;Width of tips (A): 1.3mm;Width of tips (B): 3mm;1000V insulated and VDE certified according to DIN EN 60900 / IEC 60900;Polished edges;Fine tips;Matt finish;Non-magnetisable (80%);Corrosion resistant;Very good resistance to acids;Inside of jaws grooved
Applications :
To meet a wide range of situations and applications in the electronics industry
Matérial :
Spring steel
VDE Precision Tweezers
High quality precison 1000V insulated tweezers.
Plastic dipped insulated
Constructed from high strength Spring Steel
Nickel plated
Serrated gripping surfaces
1000V Tweezers
Standards
IEC 60900; DIN EN 60900
Related links
- Knipex 145mm Stainless Steel Straight Tweezer
- Knipex 145mm Stainless Steel Blunt ESD Safe Tweezer
- Knipex 145mm Stainless Steel Blunt Tweezer
- Knipex 120mm Stainless Steel Smooth Tweezer
- Knipex 150mm Stainless Steel Smooth Tweezer
- Knipex 120 mm Smooth, Tweezer
- Knipex 115 mm Smooth, Tweezer
- Knipex 130mm Nickel Plated Steel Smooth Tweezer












