Knipex 115mm Stainless Steel Sharp Tweezer

Subtotal (1 unit)*

$137.94

(exc. GST)

$151.73

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$137.94

*price indicative

RS Stock No.:
247-3293
Mfr. Part No.:
92 11 01
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

115mm

Point Type

Sharp

Anti-Magnetic

No

Number of Pieces

1

ESD Safe

No

Solder Adhesion Resistant

No

Overall Width

11mm

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
CH

Knipex Precision Tweezers


The Knipex Precision Tweezers have an overall length of 115mm.

Features and benefits :


The Knipex cutting tweezers are mainly used for particularly demanding precision work.

Slim, tapered design for maximum precision

Applications :


It is used for the electronics industry as well as for repairs and crafts.

Matérial :


Stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy