Knipex 120mm Stainless Steel Smooth Tweezer
- RS Stock No.:
- 247-3280
- Mfr. Part No.:
- 92 01 03
- Brand:
- Knipex
Subtotal (1 unit)*
$71.41
(exc. GST)
$78.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.41 |
*price indicative
- RS Stock No.:
- 247-3280
- Mfr. Part No.:
- 92 01 03
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
KNIPEX 92 01 03 SMD Precision Tweezers Smooth 120 mm
92 01 03 SMD Precision Tweezers When working on SMD components (SMD = surface mounted device): the fine geometry of the SMD tweezers also allows work to be carried out on electronic components that can be soldered directly onto the circuit board using solderable connecting surfaces. Handcrafted: polished edges and an excellent matt, scratch-free and non-reflective surface. For assembly work, laboratory processes, clean room environments, circuit board repairs and reworking in the electronics industry. High-quality premium stainless steel: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. Antimagnetic to avoid electromagnetic damage. The variety of designs and jaw types enables small components to be held, positioned and controlled securely in confined spaces. Also available as a set (92 00 03). - Surface: matt finish- Finish: straight- Tips width (A): 0.3mm- Tips width (B): 1.5mm- Tweezers tip version: positioning- Corrosion-resistant: yes - Acid resistance: excellent- ESD-tested: no - VDE tested: no - Sectors: electronics- Magnetic: non-magnetisable (80%)- Behaviour: Conductive
Technical attributes
When Working On Smd Components (Smd = Surface Mounted Device): The Fine Geometry Of The Smd Tweezers Also Allows Work To Be Carried Out On Electronic Components That Can Be Soldered Directly Onto The Circuit Board Using Solderable Connecting Surfaces
Handcrafted: Polished Edges And An Excellent Matt, Scratch-Free And Non-Reflective Surface
For Assembly Work, Laboratory Processes, Clean Room Environments, Circuit Board Repairs And Reworking In The Electronics Industry
High-Quality Premium Stainless Steel: High Temperature Resistance And Excellent Corrosion Resistance To Most Chemicals, Salts And Acids
Antimagnetic To Avoid Electromagnetic Damage
Handcrafted: Polished Edges And An Excellent Matt, Scratch-Free And Non-Reflective Surface
For Assembly Work, Laboratory Processes, Clean Room Environments, Circuit Board Repairs And Reworking In The Electronics Industry
High-Quality Premium Stainless Steel: High Temperature Resistance And Excellent Corrosion Resistance To Most Chemicals, Salts And Acids
Antimagnetic To Avoid Electromagnetic Damage
Related links
- Knipex 120mm Stainless Steel Straight Tweezer
- Knipex 120mm Stainless Steel ESD Safe Tweezer
- Knipex 120mm Stainless Steel Angled Tweezer
- Knipex 120mm Stainless Steel Blunt Tweezer
- Knipex 122mm Stainless Steel Straight Tweezer
- Knipex 120mm Stainless Steel Pointed Tweezer
- Knipex 120mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 120mm Stainless Steel Smooth Tweezer
