Knipex 122mm Stainless Steel Smooth Tweezer

Subtotal (1 unit)*

$48.48

(exc. GST)

$53.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.48

*price indicative

RS Stock No.:
247-3296
Mfr. Part No.:
92 11 03
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

122mm

Point Type

Smooth

Anti-Magnetic

Yes

ESD Safe

No

Number of Pieces

1

Anti-Acid

Yes

Solder Adhesion Resistant

No

Standards/Approvals

No

Overall Width

10mm

RoHS Status: Exempt

COO (Country of Origin):
IN

KNIPEX 92 11 03 Positioning Tweezers serrated 122 mm


92 11 03 Positioning Tweezers Makes it easy to hold, insert and pull even the smallest elongated components. With gripping surfaces in dimensionally adapted designs, for example for firmly and securely positioning or pulling sensitive rounded or cuboid components. For through-hole technology (THT) and pin-in-hole technology (PIH). Antimagnetic to avoid electromagnetic damage. - Surface: matt finish- Finish: straight- Tips width (A): 2.5mm- Tips width (B): 4mm- Tweezers tip version: positioning- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: no - VDE tested: no - Sectors: electronics- Magnetic: non-magnetisable (80%)- Behaviour: Conductive

Technical attributes


Makes It Easy To Hold, Insert And Pull Even The Smallest Elongated Components
With Gripping Surfaces In Dimensionally Adapted Designs, For Example For Firmly And Securely Positioning Or Pulling Sensitive Rounded Or Cuboid Components
For Through-Hole Technology (Tht) And Pin-In-Hole Technology (Pih)
Antimagnetic To Avoid Electromagnetic Damage

  • RS Stock No. 2473316
  • Mfr. Part No. 92 31 01
Each
$81.81
  • RS Stock No. 7276734
  • Mfr. Part No. 92 37 64
Each
$67.33
  • RS Stock No. 2473304
  • Mfr. Part No. 92 21 03
Each
$84.27
  • RS Stock No. 2473310
  • Mfr. Part No. 92 21 07
Each
$40.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy