Knipex 110 mm, Stainless Steel, Smooth, ESD Tweezer
- RS Stock No.:
- 187-1354
- Mfr. Part No.:
- 92 28 71 ESD
- Brand:
- Knipex
Subtotal (1 unit)*
$54.90
(exc. GST)
$60.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.90 |
*price indicative
- RS Stock No.:
- 187-1354
- Mfr. Part No.:
- 92 28 71 ESD
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Material | Stainless Steel | |
| Overall Length | 110 mm | |
| Orientation | Straight | |
| Point Type | Smooth | |
| Tip Size | Ultra-fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Material Stainless Steel | ||
Overall Length 110 mm | ||
Orientation Straight | ||
Point Type Smooth | ||
Tip Size Ultra-fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 110mm.
Features and benefits :
Straight shape
Width of tips (A): 0.2 mm
Tip width (B): 0.2 mm
High quality stainless steel provides very good corrosion resistance and is extremely robust against a wide variety of atmospheric environments and corrosive materials
Ultra fine tips
Brushed anti-reflective tips
Smooth jaw interior
Matte finish inside the jaws
Optimal grip
ESD coating (electrostatic dissipative): non-reflective black, with a surface resistance of approx. 10⁵ Ohm
Knipex matt-finish universal tweezers in the ESD version equalise the differences in electrical potential between the user and the workpieces in a controlled manner
They have an ESD-tested black epoxy resin coating with a surface resistance between 10^4 and 10^9 ohm"""
Width of tips (A): 0.2 mm
Tip width (B): 0.2 mm
High quality stainless steel provides very good corrosion resistance and is extremely robust against a wide variety of atmospheric environments and corrosive materials
Ultra fine tips
Brushed anti-reflective tips
Smooth jaw interior
Matte finish inside the jaws
Optimal grip
ESD coating (electrostatic dissipative): non-reflective black, with a surface resistance of approx. 10⁵ Ohm
Knipex matt-finish universal tweezers in the ESD version equalise the differences in electrical potential between the user and the workpieces in a controlled manner
They have an ESD-tested black epoxy resin coating with a surface resistance between 10^4 and 10^9 ohm"""
Applications :
It is used in the electronics and precision engineering industries
Matérial :
Chrome nickel steel: stainless, anti-magnetic (18/10)
