RS PRO Anti-Static Brush, Synthetic Fibre, Conductive Plastic
- RS Stock No.:
- 218-566
- Brand:
- RS PRO
Subtotal (1 unit)*
$34.66
(exc. GST)
$38.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
- Plus 41 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.66 |
*price indicative
- RS Stock No.:
- 218-566
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Brush | |
| Brush Type | Anti-Static Brush | |
| Overall Length | 142mm | |
| Standards/Approvals | EN 61340-5-1 | |
| EN 61340-5-1 Compliant | Yes | |
| Bristle Length | 12mm | |
| Bristle Width | 22mm | |
| Bristle Material | Synthetic Fibre | |
| Handle Material | Conductive Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Brush | ||
Brush Type Anti-Static Brush | ||
Overall Length 142mm | ||
Standards/Approvals EN 61340-5-1 | ||
EN 61340-5-1 Compliant Yes | ||
Bristle Length 12mm | ||
Bristle Width 22mm | ||
Bristle Material Synthetic Fibre | ||
Handle Material Conductive Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Anti Static Brush, Reliable Cleaning for Delicate Electronic Components
This anti static brush is designed to clean static-sensitive components, especially PCBs and circuit boards, precisely. The firm bristles remove dust, dirt, and residues without generating static. Made with a conductive plastic handle and nylon fibre, the brush safely dissipates electrostatic charges when held by grounded personnel. Its vertical shape also protects the operators fingers from accidental scratches during use. With a handle length of 180mm and a bristle area of 34 x 10 x 16mm, it offers both reach and control for delicate electronic tasks. The surface resistance of 10⁴-10⁶ ohms ensures safe use in ESD workstations and EPA environments.
Features and Benefits
Suitable for cleaning PCBs and ensures effective maintenance of sensitive components
For both abrasion and residue removal, providing comprehensive cleaning
Removes dirt on PCBs or other sensitive components, maintaining optimal performance
Brushes minimize static charge generation and dissipate ESD charges to ground when held by grounded personnel, ensuring safety
Applications
Ideal for use in electronics manufacturing, repair, and maintenance environments
Suitable for ESD workstations and EPA environments
Additional Information
Complies with EN 61340-5-1 standards, ensuring reliable ESD protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
