Knipex 120mm Stainless Steel Tweezer Set

Subtotal (1 unit)*

$349.64

(exc. GST)

$384.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$349.64

*price indicative

RS Stock No.:
247-3274
Mfr. Part No.:
92 00 02
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer Set

Material

Stainless Steel

Overall Length

120mm

Anti-Magnetic

Yes

ESD Safe

No

Number of Pieces

1

Anti-Acid

Yes

Solder Adhesion Resistant

No

Standards/Approvals

No

Overall Width

5mm

RoHS Status: Exempt

COO (Country of Origin):
CH

KNIPEX 92 00 02 Precision Tweezers Set 5 parts 90 mm


92 00 02 Precision Tweezers Set Optimum combination: the tweezer sets come in various combinations in a high-quality tool roll for safe transport and damage-free storage Five high-quality sets of tweezers: Precision Tweezers, Universal Tweezers, SMD-, ESD, Plastic and Insulated Tweezers. Two different tool rolls (VDE set with 5 compartments

others with 7 compartments). Content: 1 x 92 21 03 KNIPEX Precision Tweezers for fine mechanics, 1 x 92 31 01 KNIPEX Precision Tweezers for fine mechanics, 1 x 92 21 02 KNIPEX Precision Tweezers for fine mechanics, 1 x 92 21 01 KNIPEX Precision Tweezers for fine mechanics, 1 x 92 51 01 KNIPEX Precision Tweezers for fine mechanics,

Features and Benefits


Optimum Combination: The Tweezer Sets Come In Various Combinations In A High-Quality Tool Roll For Safe Transport And Damage-Free Storage.

Technical attributes


Five High-Quality Sets Of Tweezers: Precision Tweezers, Universal Tweezers, Smd-, Esd, Plastic And Insulated Tweezers
Two Different Tool Rolls (Vde Set With 5 Compartments
Others With 7 Compartments)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy