Erem 120 mm, Stainless Steel, Rounded, Tweezers
- RS Stock No.:
- 240-0695
- Mfr. Part No.:
- 150SAD
- Brand:
- Erem
Subtotal (1 unit)**
$64.61
(exc. GST)
$71.07
(inc. GST)
11 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $64.61 |
**price indicative
- RS Stock No.:
- 240-0695
- Mfr. Part No.:
- 150SAD
- Brand:
- Erem
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Erem | |
Model Number | 150SAD | |
Material | Stainless Steel | |
Overall Length | 120 mm | |
Point Type | Rounded | |
Anti-Magnetic | Yes | |
Select all | ||
---|---|---|
Brand Erem | ||
Model Number 150SAD | ||
Material Stainless Steel | ||
Overall Length 120 mm | ||
Point Type Rounded | ||
Anti-Magnetic Yes | ||