Weller Erem 4.7in Nickel Plated Pointed Tweezer

Subtotal (1 unit)*

$17.81

(exc. GST)

$19.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.81

*price indicative

Sponsored
Weller
RS Stock No.:
442-5879
Mfr. Part No.:
AAZ
Brand:
Weller Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Erem

Product Type

Tweezer

Material

Nickel Plated

Overall Length

4.7in

Point Type

Pointed

Anti-Magnetic

Yes

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Weller Tweezer, 4.7 inch Overall Length, Nickel Plated - AAZ


This tweezer is a precision handheld tool designed for fine manipulation tasks in electronics, electrical and mechanical settings. It provides a pointed gripping tip and is intended for work requiring accurate component handling and delicate alignment in environments where magnetic sensitivity and chemical exposure are concerns.

Features and Benefits:


• Nickel plating offers corrosion resistance for repeated use
• Pointed tips enable precise handling of small components
• Anti-magnetic construction prevents magnetic interference during work
• Anti-acid surface protection reduces chemical degradation
• Single-piece design improves alignment and control

Applications


• Suitable for component placement during soldering tasks
• Ideal for fine work on PCB assemblies and inspections
• Used for handling small parts in electrical maintenance
• Can be used for delicate adjustments in mechanical assemblies

What material is used for surface protection and why is it beneficial?


The tool is finished with a nickel-plated surface which helps resist corrosion and surface wear during routine use.

How does the tool’s magnetic behaviour affect workplace use?


It is manufactured to be anti-magnetic, minimising interaction with sensitive magnetic components and measurement equipment.

Is the tip geometry suited to detailed soldering tasks?


The pointed tip provides a fine contact area suitable for manipulating small leads and components in soldering and rework operations.

How many pieces are supplied in one purchase?


The product is supplied as a single unit.

What is the overall length and how does that influence handling?


The tool measures 4.7 in overall, offering a balance between reach and control for precision tasks.

  • RS Stock No. 2450148
  • Mfr. Part No. OOSA
Each
$45.57
  • RS Stock No. 4574101
  • Mfr. Part No. 1SASL
Each
$25.38
  • RS Stock No. 4205805
  • Mfr. Part No. OODSA
Each
$45.57
Each
$20.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy