JRC PALERMO Men's Trousers Navy 50 cm Waist 1.14m Leg
- RS Stock No.:
- 499-038
- Mfr. Part No.:
- 988300 S NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-038
- Mfr. Part No.:
- 988300 S NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 1.14m | |
| Waist Size | 50 cm | |
| Size | S | |
| Number of Pockets | 2 | |
| Material | 98% Cotton, 2% Polyester | |
| Resistance Features | Lightweight | |
| Series | PALERMO | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 1.14m | ||
Waist Size 50 cm | ||
Size S | ||
Number of Pockets 2 | ||
Material 98% Cotton, 2% Polyester | ||
Resistance Features Lightweight | ||
Series PALERMO | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Palermo Sweatpants, proudly made in Italy, are crafted from 100% high-quality cotton fleece. Designed for comfort and style, they feature refined details, including a tricolor ribbed waistband and snug-fitting ribbed hems.
White drawstring for waist adjustment
Two front pockets
Ribbed leg hem, 8 cm in height
Related links
- JRC 990200 Men's Trousers Navy 50 cm Waist 112cm Leg
- JRC 990680 Men's Work Shorts Navy 50 cm Waist 112cm Leg
- JRC 988301 Men's Trousers Melange 53 cm Waist 114cm Leg
- Nine worths CARY Men's Work Trouser Grey 98 cm Waist 114cm Leg
- Nine worths DORNIER Men's Work Trouser Black 98 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 98 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Grey, Black 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black 94 cm Waist 114cm Leg
