Nine worths CARY Men's Work Trouser Grey 98 cm Waist 1.14m Leg
- RS Stock No.:
- 282-730
- Mfr. Part No.:
- 1254-48
- Brand:
- Nine worths
Subtotal (1 unit)*
$78.02
(exc. GST)
$85.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.02 |
*price indicative
- RS Stock No.:
- 282-730
- Mfr. Part No.:
- 1254-48
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 1.14m | |
| Number of Pockets | 10 | |
| Size | 48 in | |
| Waist Size | 98 cm | |
| Material | Polyester, Elastane, Cotton | |
| Resistance Features | Water Repellent | |
| Series | CARY | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Grey | ||
Leg Length 1.14m | ||
Number of Pockets 10 | ||
Size 48 in | ||
Waist Size 98 cm | ||
Material Polyester, Elastane, Cotton | ||
Resistance Features Water Repellent | ||
Series CARY | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers model is designed to meet the demands of professionals who require durability and comfort on the job. Constructed from a robust blend of cotton and polyester, these trousers offer flexibility and resilience, making them ideal for various work environments. The thoughtful design includes a semi-elasticated belt and an adjustable hem, ensuring a perfect fit for all-day wear.
Knee and leg reinforcements for enhanced durability and safety
Triple stitching ensures reliability under stress and wear
Adjustable hem for tailored comfort and fit
Related links
- Nine worths CARY Men's Work Trouser Grey 90 cm Waist 114cm Leg
- Nine worths CARY Unisex Work Trouser Grey 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 98 cm Waist 114cm Leg
- Nine worths DORNIER Men's Work Trouser Black 98 cm Waist 114cm Leg
- Nine worths SACHA Men's Work Trouser Yellow, Black 98 cm Waist 114cm Leg
- Nine worths USAIN Men's Work Trouser Black 98 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black 98 cm Waist 114cm Leg
- Nine worths CARY Men's Work Trouser Grey 78 cm Waist 112cm Leg
