Uneek UC902 Men's Trousers Navy 106.5 cm Waist 29in Leg

Subtotal (1 unit)*

$33.35

(exc. GST)

$36.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.35

*price indicative

RS Stock No.:
270-6613
Mfr. Part No.:
UC902NS-42
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

29in

Waist Size

106.5 cm

Number of Pockets

6

Size

42 in

Material

35% Cotton, 65% Polyester

Series

UC902

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Uneek Cargo Trouser is made of 65% Polyester 35% Cotton material. It is washable at 60 degrees. It has twin belt loops reinforced for extra strength.

•Flat front with sewn-in front crease

•Metal rivet button fastening at waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy