Nine worths DORNIER Men's Work Trouser Black 96.5 cm Waist 1.14m Leg

Subtotal (1 unit)*

$93.63

(exc. GST)

$102.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.63

*price indicative

RS Stock No.:
282-739
Mfr. Part No.:
1250-48-NOIR
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Trouser

Gender

Men

Colour

Black

Leg Length

1.14m

Waist Size

96.5 cm

Number of Pockets

9

Size

38 in

Material

2% Elastane, 98% Cotton

Resistance Features

Stretch

Series

DORNIER

Knee Pad Pocket

Yes

Standards/Approvals

EN 13688 + A1, EN 14404 + A1

RoHS Status: Exempt

COO (Country of Origin):
PK
The Nine worths Robust pair of work trousers is designed for the modern professional who demands both functionality and comfort. Perfectly tailored to meet the challenges of demanding work environments, these trousers offer a blend of durability and practicality. Featuring a high cotton content infused with elastane, they provide an optimum fit that allows for ease of movement throughout the day.

High back design adds extra support during movement

Triple stitching provides superior strength for long lasting use

Adjustable hem for a personalised fit

Stylishly available in various sizes for the perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy