Nine worths ADAM Men's Work Trouser Black, Grey 98 cm Waist 1.14m Leg
- RS Stock No.:
- 282-689
- Mfr. Part No.:
- 1204-G-48
- Brand:
- Nine worths
Subtotal (1 unit)*
$90.99
(exc. GST)
$100.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.99 |
*price indicative
- RS Stock No.:
- 282-689
- Mfr. Part No.:
- 1204-G-48
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black, Grey | |
| Leg Length | 1.14m | |
| Number of Pockets | 9 | |
| Waist Size | 98 cm | |
| Size | 48 in | |
| Material | 2% Anti-Static Fibre, 33% Cotton, 65% Polyester | |
| Resistance Features | Water Repellent | |
| Series | ADAM | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black, Grey | ||
Leg Length 1.14m | ||
Number of Pockets 9 | ||
Waist Size 98 cm | ||
Size 48 in | ||
Material 2% Anti-Static Fibre, 33% Cotton, 65% Polyester | ||
Resistance Features Water Repellent | ||
Series ADAM | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers offers an ideal blend of durability and practicality for professionals in various industries. Crafted from robust materials, it features reinforced sections that enhance longevity while ensuring comfort throughout the day. Designed with multiple pockets, each strategically placed for easy access, this trouser allows you to keep essential tools and personal items right at your fingertips.
Triple stitching increases overall durability
High back design adds extra support during movement
Reinforced pockets are built to withstand regular use
Related links
- Nine worths ADAM Men's Work Trouser Black 98 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Grey, Black 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths CARY Men's Work Trouser Grey 98 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 82 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 86 cm Waist 113cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 90 cm Waist 113cm Leg
- Nine worths DORNIER Men's Work Trouser Black 98 cm Waist 114cm Leg
