Uneek UC901 Men's Trousers Navy 91 cm Waist 33in Leg
- RS Stock No.:
- 270-6561
- Mfr. Part No.:
- UC901NT-36
- Brand:
- Uneek
Subtotal (1 unit)*
$31.20
(exc. GST)
$34.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.20 |
*price indicative
- RS Stock No.:
- 270-6561
- Mfr. Part No.:
- UC901NT-36
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 33in | |
| Size | L | |
| Waist Size | 91 cm | |
| Number of Pockets | 3 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | UC901 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 33in | ||
Size L | ||
Waist Size 91 cm | ||
Number of Pockets 3 | ||
Material 35% Cotton, 65% Polyester | ||
Series UC901 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek Workwear Trouser is made of 65% Polyester 35% Cotton material. It has twin belt loops reinforced for extra strength.
•Flat front with sewn-in front crease
•Rear buttoned back pocket
- RS Stock No. 2706562
- Mfr. Part No. UC901NT-38
Each
$32.85
- RS Stock No. 2706560
- Mfr. Part No. UC901NT-34
Each
$31.15
- RS Stock No. 2706559
- Mfr. Part No. UC901NT-32
Each
$32.85
- RS Stock No. 2706550
- Mfr. Part No. UC901BLKT-40
Each
$32.85
Related links
- Uneek UC901 Men's Trousers Navy 96.5 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Navy 121 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Navy 81 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Navy 89 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Navy 91 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Black 134 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Black 89 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Black 104 cm Waist 33in Leg












