Nine worths ADAM Men's Work Trouser Grey, Black 94 cm Waist 1.14m Leg
- RS Stock No.:
- 282-688
- Mfr. Part No.:
- 1204-G-46
- Brand:
- Nine worths
Subtotal (1 unit)*
$90.99
(exc. GST)
$100.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.99 |
*price indicative
- RS Stock No.:
- 282-688
- Mfr. Part No.:
- 1204-G-46
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Grey, Black | |
| Leg Length | 1.14m | |
| Size | 46 in | |
| Waist Size | 94 cm | |
| Number of Pockets | 9 | |
| Material | 2% Anti-Static Fibre, 33% Cotton, 65% Polyester | |
| Series | ADAM | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Grey, Black | ||
Leg Length 1.14m | ||
Size 46 in | ||
Waist Size 94 cm | ||
Number of Pockets 9 | ||
Material 2% Anti-Static Fibre, 33% Cotton, 65% Polyester | ||
Series ADAM | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers blends functionality and comfort, perfect for those who demand performance in their daily tasks. Engineered with a durable composition of polyester, cotton, and elastane, the fabric offers robust resistance to wear while providing ample flexibility for easy movement.
Triple stitching adds to the trousers strength and longevity
Reinforced areas offer extra protection and enhanced durability
Certified to meet safety standards for added peace of mind
- RS Stock No. 0282689
- Mfr. Part No. 1204-G-48
Each
$90.99
- RS Stock No. 0282696
- Mfr. Part No. 1204-N-46
Each
$77.34
- RS Stock No. 0282746
- Mfr. Part No. 1388-46-NOIR
Each
$125.15
- RS Stock No. 0282698
- Mfr. Part No. 1204-N-48
Each
$90.99
Related links
- Nine worths ADAM Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 98 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black 98 cm Waist 114cm Leg
- Nine worths USAIN Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths DORNIER Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths SACHA Men's Work Trouser Yellow, Black 94 cm Waist 114cm Leg
- Nine worths CARY Unisex Work Trouser Grey 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 82 cm Waist 112cm Leg











