JRC TREVISO Men's Work Shorts Navy 50 cm Waist 1.12m Leg

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-503
Mfr. Part No.:
990680 S NAVY
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Work Shorts

Gender

Men

Colour

Navy

Leg Length

1.12m

Number of Pockets

2

Waist Size

50 cm

Size

S

Material

98% Cotton (Shell), 20% Polyester, 80% Cotton, 2% Polyester

Series

TREVISO

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT
The JRC Treviso Boy Sweatpants are made from a premium fleece blend of 80% cotton and 20% polyester. These sweatpants combine comfort and practicality, with a ribbed waistband and hem for a snug fit.

Adjustable drawstring for a secure fit

Two front pockets

Ribbed leg hem, 8 cm in height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy