Nine worths ADAM Men's Work Trouser Black 94 cm Waist 1.14m Leg
- RS Stock No.:
- 282-696
- Mfr. Part No.:
- 1204-N-46
- Brand:
- Nine worths
Subtotal (1 unit)*
$77.34
(exc. GST)
$85.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.34 |
*price indicative
- RS Stock No.:
- 282-696
- Mfr. Part No.:
- 1204-N-46
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 1.14m | |
| Waist Size | 94 cm | |
| Number of Pockets | 9 | |
| Size | 46 in | |
| Material | 2% Anti-Static Fibre, 33% Cotton, 65% Polyester | |
| Series | ADAM | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 1.14m | ||
Waist Size 94 cm | ||
Number of Pockets 9 | ||
Size 46 in | ||
Material 2% Anti-Static Fibre, 33% Cotton, 65% Polyester | ||
Series ADAM | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers is designed for professionals who demand both functionality and comfort in their daily tasks. Crafted with a blend of durable fabrics, these trousers feature a robust construction that can withstand the challenges of any work environment. With extensive pockets for storage and reinforced areas, each element is thoughtfully designed to enhance your efficiency while providing exceptional comfort.
Adjustable hem allows for a personalised fit
Triple stitching contributes to enhanced durability and resilience
High back design offers additional support and coverage
Designed with a belt for a secure fit during physical activity
- RS Stock No. 0282698
- Mfr. Part No. 1204-N-48
Each
$90.99
- RS Stock No. 0282688
- Mfr. Part No. 1204-G-46
Each
$90.99
- RS Stock No. 0282755
- Mfr. Part No. 1280-46-RAW JEAN
Each
$90.99
- RS Stock No. 0282746
- Mfr. Part No. 1388-46-NOIR
Each
$125.15
Related links
- Nine worths ADAM Men's Work Trouser Grey, Black 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black 98 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 98 cm Waist 114cm Leg
- Nine worths USAIN Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths DORNIER Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black 90 cm Waist 113cm Leg
- Nine worths ADAM Men's Work Trouser Black 78 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black 86 cm Waist 113cm Leg












