Nine worths USAIN Men's Work Trouser Black 98 cm Waist 1.14m Leg
- RS Stock No.:
- 282-756
- Mfr. Part No.:
- 1280-48-RAW JEAN
- Brand:
- Nine worths
Subtotal (1 unit)*
$90.99
(exc. GST)
$100.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.99 |
*price indicative
- RS Stock No.:
- 282-756
- Mfr. Part No.:
- 1280-48-RAW JEAN
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 1.14m | |
| Waist Size | 98 cm | |
| Number of Pockets | 11 | |
| Size | 48 in | |
| Material | Elastane, Cotton, Polyester | |
| Series | USAIN | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 1.14m | ||
Waist Size 98 cm | ||
Number of Pockets 11 | ||
Size 48 in | ||
Material Elastane, Cotton, Polyester | ||
Series USAIN | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Work trousers is expertly crafted for those who demand both style and functionality in their workwear. Constructed from a durable blend of cotton, polyester, and elastane, these trousers boast a heavy-duty fabric that withstands the rigours of demanding work environments. The design features pre-shaped knee reinforcements and a semi-elasticated belt, ensuring a comfortable yet secure fit throughout the day.
Suitable for a range of work environments and activities
Smartphone pocket allows for secure and easy access
Contrasting stitching extends the life of the garment
Related links
- Nine worths USAIN Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths DORNIER Men's Work Trouser Black 98 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black 98 cm Waist 114cm Leg
- Nine worths USAIN Men's Work Trouser Black 78 cm Waist 112cm Leg
- Nine worths USAIN Men's Work Trouser Black 86 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 90 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 82 cm Waist 112cm Leg
- Nine worths SACHA Men's Work Trouser Yellow, Black 98 cm Waist 114cm Leg
