Nine worths SACHA Men's Work Trouser Yellow, Black 98 cm Waist 1.14m Leg

Subtotal (1 unit)*

$131.40

(exc. GST)

$144.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.40

*price indicative

RS Stock No.:
282-747
Mfr. Part No.:
1388-48-NOIR
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Trouser

Gender

Men

Colour

Yellow, Black

Leg Length

1.14m

Number of Pockets

7

Waist Size

98 cm

Size

48 in

Material

92% Polyamide, 8% Elastane

Series

SACHA

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404 + A1, EN 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Durable and functional work trousers designed for heavy-duty use, featuring PU-coated Oxford 600D reinforcements and CORDURA 500D knee pad pockets. These trousers provide flexibility, comfort, and enhanced visibility for demanding work environments.

High back design for added support

Reflective details for better visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy