Nine worths CARY Unisex Work Trouser Grey 94 cm Waist 1.14m Leg
- RS Stock No.:
- 282-728
- Mfr. Part No.:
- 1254-46-GRIS
- Brand:
- Nine worths
Subtotal (1 unit)*
$78.02
(exc. GST)
$85.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.02 |
*price indicative
- RS Stock No.:
- 282-728
- Mfr. Part No.:
- 1254-46-GRIS
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Grey | |
| Leg Length | 1.14m | |
| Waist Size | 94 cm | |
| Number of Pockets | 10 | |
| Size | 46 in | |
| Material | Cotton, Elastane, Polyester | |
| Resistance Features | Water Repellent | |
| Series | CARY | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Grey | ||
Leg Length 1.14m | ||
Waist Size 94 cm | ||
Number of Pockets 10 | ||
Size 46 in | ||
Material Cotton, Elastane, Polyester | ||
Resistance Features Water Repellent | ||
Series CARY | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trouser combines functional design with superior comfort, making it an essential addition for professionals seeking practicality without compromising on style. Crafted with a blend of cotton, polyester, and elastane, these trousers offer remarkable durability and a comfortable fit, ideal for long hours on the job.
Multiple pockets provide ample storage space for tools and personal items
Adjustable hems allow for a tailored fit
Triple stitching enhances structural integrity in high stress areas
Related links
- Nine worths CARY Men's Work Trouser Grey 98 cm Waist 114cm Leg
- Nine worths CARY Men's Work Trouser Grey 90 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Grey, Black 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths USAIN Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths DORNIER Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths SACHA Men's Work Trouser Yellow, Black 94 cm Waist 114cm Leg
- Nine worths CARY Men's Work Trouser Grey 82 cm Waist 112cm Leg
