Nine worths CARY Men's Work Trouser Grey 90 cm Waist 1.14m Leg

Subtotal (1 unit)*

$78.02

(exc. GST)

$85.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.02

*price indicative

RS Stock No.:
282-703
Mfr. Part No.:
1254-44-GRIS
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Trouser

Gender

Men

Colour

Grey

Leg Length

1.14m

Waist Size

90 cm

Size

44 in

Number of Pockets

10

Material

Polyester, Cotton, Elastane

Series

CARY

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN 13688, EN 14404 + A1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work trousers are engineered for the modern professional who values both functionality and comfort in their workwear. Crafted from a robust blend of 59% cotton, 39% polyester, and 2% elastane, these trousers offer a durable, yet flexible fit that accommodates a wide range of movements. The innovative design incorporates extensive reinforcement and a semi-elasticated belt, ensuring support without sacrificing ease of wear.

Lightweight construction makes them suitable for all day use

Certified for safety and compliance with industry standards

Adjustable hem allows for customised fit according to preference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy