Nine worths ADAM Men's Work Trouser Black 98 cm Waist 1.14m Leg

Subtotal (1 unit)*

$90.99

(exc. GST)

$100.09

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$90.99

*price indicative

RS Stock No.:
282-698
Mfr. Part No.:
1204-N-48
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Trouser

Gender

Men

Colour

Black

Leg Length

1.14m

Number of Pockets

9

Waist Size

98 cm

Size

48 in

Material

2% Anti-Static Fibre, 33% Cotton, 65% Polyester

Series

ADAM

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404 + A1, EN 13688 + A1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work trousers are designed to meet the demands of professionals seeking both comfort and durability. Crafted with a blend of polyester, cotton, and elastane, these trousers offer flexibility and resistance to wear. They feature a high back for optimal support and an adjustable MOOV belt to ensure a snug fit during various activities.

Triple stitching reinforces durability at critical stress points

Reinforced pockets enhance functionality and longevity

Crafted from breathable materials for comfort throughout the day

Certified for safety standards making them suitable for various professional settings

Related links