Nine worths CARY Men's Work Trouser Grey 78 cm Waist 1.12m Leg
- RS Stock No.:
- 282-699
- Mfr. Part No.:
- 1254-38-GRIS
- Brand:
- Nine worths
Subtotal (1 unit)*
$78.02
(exc. GST)
$85.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.02 |
*price indicative
- RS Stock No.:
- 282-699
- Mfr. Part No.:
- 1254-38-GRIS
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 1.12m | |
| Waist Size | 78 cm | |
| Size | 38 in | |
| Number of Pockets | 10 | |
| Material | Cotton, Elastane, Polyester | |
| Resistance Features | Water Repellent | |
| Series | CARY | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Grey | ||
Leg Length 1.12m | ||
Waist Size 78 cm | ||
Size 38 in | ||
Number of Pockets 10 | ||
Material Cotton, Elastane, Polyester | ||
Resistance Features Water Repellent | ||
Series CARY | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers is designed for the modern professional, blending practicality with comfort. Tailored for those who demand durability while tackling challenging tasks, these trousers incorporate advanced materials that ensure long-lasting performance. The innovative design features a semi-elasticated belt for enhanced fit, whilst an impressive number of pockets provide storage for essential tools and personal items.
Certified with special knee protection for enhanced safety and support
Suitable for a range of outdoor working conditions due to its breathable materials
Adjustable hems to ensure the perfect fit for any professional
Related links
- Nine worths CARY Men's Work Trouser Grey 82 cm Waist 112cm Leg
- Nine worths CARY Men's Work Trouser Grey 98 cm Waist 114cm Leg
- Nine worths CARY Men's Work Trouser Grey 86 cm Waist 113cm Leg
- Nine worths CARY Men's Work Trouser Grey 90 cm Waist 114cm Leg
- Nine worths USAIN Men's Work Trouser Black 78 cm Waist 112cm Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 78 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black 78 cm Waist 112cm Leg
- Nine worths ADAM Unisex Work Trouser Black, Grey 78 cm Waist 112cm Leg
