Pelican IM2075 Plastic Waterproof Watertight Transit Case, 300 mm 249 mm 196 mm
- RS Stock No.:
- 811-2072
- Mfr. Part No.:
- IM2075-00001
- Brand:
- Pelican
Subtotal (1 unit)*
$204.90
(exc. GST)
$225.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $204.90 |
*price indicative
- RS Stock No.:
- 811-2072
- Mfr. Part No.:
- IM2075-00001
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Material Type | Plastic | |
| Material | HPX | |
| Product Type | Transit Case | |
| Internal Height | 184mm | |
| Series | IM2075 | |
| Internal Width | 241mm | |
| Internal Depth | 190mm | |
| Waterproof | Yes | |
| External Height | 196mm | |
| External Depth | 249mm | |
| External Width | 300mm | |
| Foam | Yes | |
| Case Weight | 1.5kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Material Type Plastic | ||
Material HPX | ||
Product Type Transit Case | ||
Internal Height 184mm | ||
Series IM2075 | ||
Internal Width 241mm | ||
Internal Depth 190mm | ||
Waterproof Yes | ||
External Height 196mm | ||
External Depth 249mm | ||
External Width 300mm | ||
Foam Yes | ||
Case Weight 1.5kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Pelican Storm Case
The Pelican black storm equipment case is used to store electronic equipment safely. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 184mm height, 241mm width and 190mm depth. This case has foam on the inner side to protect the equipment from jerks. It is enabled with a vortex valve for excellent dust and water protection as well as internal pressure control. This allows you to use and open the case at any altitude without the risk of vacuum locking. It is suitable for various applications. Constructed with HPX high-performance resin for a lightweight, watertight case which is virtually indestructible.
Features and Benefits
Strong, wide handles for a comfortable, secure grip
Smooth, push and pull latches for easy locking and opening
Press and pull latches open with the press of a button
Durable, wide, soft grip handles
Impact resistant material
O-ring sealed for watertight construction
Moulded padlock able twin hasps for excellent security and peace of mind
In-line ball bearing wheels for a smooth, low friction pull
Designed to rigorous military standards including mil standards for water tightness, impact resistance and vibration
Certifications
IP67 rated
81-41/STANAG 4280
Related links
- Pelican IM2050 Plastic Waterproof Watertight Transit Case, 300 mm 249 mm 119 mm
- Pelican IM2500 Plastic Waterproof Watertight Transit Case Wheeled, 551 mm 358 mm 226 mm
- Pelican IM2306 Plastic Waterproof Watertight Transit Case, 462 mm 213 mm 170 mm
- Pelican IM2720 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 297 mm
- Pelican IM2100 Plastic Waterproof Watertight Transit Case, 361 mm 289 mm 165 mm
- Pelican im2750 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 366 mm
- Pelican IM2950 Plastic Waterproof Watertight Transit Case Wheeled, 795 mm 518 mm 310 mm
- Pelican IM3075 Plastic Waterproof Watertight Transit Case Wheeled, 845 mm 620 mm 490 mm
