Pelican IM2500 Plastic Waterproof Watertight Transit Case Wheeled, 551 mm 358 mm 226 mm
- RS Stock No.:
- 111-1071
- Mfr. Part No.:
- IM2500-00001
- Brand:
- Pelican
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 111-1071
- Mfr. Part No.:
- IM2500-00001
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Material Type | Plastic | |
| Material | Nylon | |
| Product Type | Transit Case | |
| Internal Height | 183mm | |
| Series | IM2500 | |
| Internal Width | 520mm | |
| Internal Depth | 292mm | |
| External Height | 226mm | |
| Waterproof | Yes | |
| External Depth | 358mm | |
| External Width | 551mm | |
| Foam | Yes | |
| Finish | Smooth | |
| Watertight | Yes | |
| Case Weight | 6.2kg | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Dividers | Yes | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Material Type Plastic | ||
Material Nylon | ||
Product Type Transit Case | ||
Internal Height 183mm | ||
Series IM2500 | ||
Internal Width 520mm | ||
Internal Depth 292mm | ||
External Height 226mm | ||
Waterproof Yes | ||
External Depth 358mm | ||
External Width 551mm | ||
Foam Yes | ||
Finish Smooth | ||
Watertight Yes | ||
Case Weight 6.2kg | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
Dividers Yes | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
Pelican Storm Case Range
The Storm Case range with foam inserts from Pelican. Made from HPX Resin, which is lighter than the Polypropylene body of the Pelican Protector cases.
Designed to be incredibly tough and is recognised as watertight, dustproof and crush proof. Making an ideal choice for to keep your equipment safe.
The cases are fitted with a unique pressure purge valve which allows for quick pressure equalisation after changes in altitude or temperature.
Available in a range of different sizes.
Features and Benefits:
Hinged soft grip handle
Design to Military standards including MIL standards for water tightness, impact resistance and vibration
Waterproof, crush proof & dustproof protection
Padlock hasps
ATA 300 Certification
Press and pull latches
Lightweight HPX resin
Rubber O-Ring seal
Vortex valve
- RS Stock No. 7484701
- Mfr. Part No. 1650-020-110
Each
$994.29
- RS Stock No. 7484705
- Mfr. Part No. 1610-020-110
Each
$841.60
- RS Stock No. 3582296
- Mfr. Part No. 136761
Each
$78.80
- RS Stock No. 3582280
- Mfr. Part No. 136778
Each
$123.97
Related links
- Pelican IM2720 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 297 mm
- Pelican IM2950 Plastic Waterproof Watertight Transit Case Wheeled, 795 mm 518 mm 310 mm
- Pelican im2750 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 366 mm
- Pelican IM3075 Plastic Waterproof Watertight Transit Case Wheeled, 845 mm 620 mm 490 mm
- Pelican IM3300 Plastic Waterproof Watertight Transit Case Wheeled, 1366 mm 419 mm 170 mm
- Pelican IM2050 Plastic Waterproof Watertight Transit Case, 300 mm 249 mm 119 mm
- Pelican IM2075 Plastic Waterproof Watertight Transit Case, 300 mm 249 mm 196 mm
- Pelican IM2306 Plastic Waterproof Watertight Transit Case, 462 mm 213 mm 170 mm












