Pelican IM2306 Plastic Waterproof Watertight Transit Case, 462 mm 213 mm 170 mm

Subtotal (1 unit)*

$280.88

(exc. GST)

$308.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.88

*price indicative

RS Stock No.:
111-1056
Mfr. Part No.:
IM2306-00001
Brand:
Pelican
Find similar products by selecting one or more attributes.
Select all

Brand

Pelican

Material

Nylon

Product Type

Transit Case

Material Type

Plastic

Internal Height

157mm

Series

IM2306

Internal Width

432mm

Internal Depth

160mm

Waterproof

Yes

External Height

170mm

External Depth

213mm

External Width

462mm

Foam

Yes

Finish

Smooth

Case Weight

2.1kg

Watertight

Yes

Wheeled

No

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

Lockable

Yes

Dividers

Yes

COO (Country of Origin):
US

Pelican Storm Case


The Pelican black medium storm case is used to store equipment safely. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 157mm height, 432mm width and 160mm depth. This case has foam on the inner side to protect the equipment from jerks. It is enabled with a vortex valve for excellent dust and water protection as well as internal pressure control. This allows you to use and open the case at any altitude without the risk of vacuum locking. It is suitable for various applications. Constructed with HPX high-performance resin for a lightweight, watertight case which is virtually indestructible.

Features and Benefits


Strong, wide handles for a comfortable, double layered secure grip

Two Smooth, push and pull latches for easy locking and opening

Flush Powerful Hinges

O-ring sealed for watertight construction

Powerful flush hinges

Moulded padlock able twin hasps for security and peace of mind

In-line ball bearing wheels for a smooth, low friction pull

Guarantee of Excellence

Meets air transport carry on regulations

Certifications


MIL-STD-810F

ATA 300

FED-STD-101C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy