Pelican 1060 Plastic Waterproof Watertight Transit Case, 238 mm 141 mm 67 mm
- RS Stock No.:
- 460-2105
- Mfr. Part No.:
- 1060-025-110
- Brand:
- Pelican
Subtotal (1 unit)*
$93.01
(exc. GST)
$102.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.01 |
*price indicative
- RS Stock No.:
- 460-2105
- Mfr. Part No.:
- 1060-025-110
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Material | Polycarbonate | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 57mm | |
| Series | 1060 | |
| Internal Width | 209mm | |
| Internal Depth | 108mm | |
| External Height | 67mm | |
| Waterproof | Yes | |
| External Depth | 141mm | |
| External Width | 238mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 474g | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Material Polycarbonate | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 57mm | ||
Series 1060 | ||
Internal Width 209mm | ||
Internal Depth 108mm | ||
External Height 67mm | ||
Waterproof Yes | ||
External Depth 141mm | ||
External Width 238mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 474g | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
Watertight Micro Cases
A range of cases to protect your small valuable items,Watertight, airtight, crushproof and with an automatic pressure purge valve,Great for outdoor trips to guard against damage from knocks, falls, water, high humidity and sunlight. Will fit easily into luggage, handbag, glove compartment or coat pocket,Temperature rating -23°C to +93°C
Note
The Case Buoyancy Loads shown in the table for the Pelican Products above is the amount each case will carry and still float in salt water.
Supplied with
Ring and lanyard for easy attachment.
Related links
- Pelican 1020 Plastic Waterproof Watertight Transit Case, 121 mm 54 mm 173 mm
- Pelican 1010 Plastic Waterproof Watertight Transit Case, 149 mm 103 mm 54 mm
- Pelican 1630 Plastic Waterproof Watertight Transit Case Wheeled, 794 mm 615 mm 444 mm
- Pelican 1120 Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
- Pelican 1520 Plastic Waterproof Watertight Transit Case, 485 mm 392 mm 192 mm
- Pelican 1200 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 124 mm
- Pelican 1620 Plastic Waterproof Watertight Transit Case Wheeled, 492 mm 352 mm 630 mm
- Pelican 1300 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 174 mm
