TRACO POWER TEN 20WIN DC/DC Converter, 12V dc/ 1.67 A, 36V dc Input, 9V Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5610
- Mfr. Part No.:
- TEN 20-2412WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$834.74
(exc. GST)
$918.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $834.74 | $83.474 |
| 2 - 3 | $816.36 | $81.636 |
| 4 + | $798.81 | $79.881 |
*price indicative
- RS Stock No.:
- 166-5610
- Mfr. Part No.:
- TEN 20-2412WIN
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1800000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Package Type | Metal case | |
| Length | 50.8mm | |
| Series | TEN 20WIN | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.67A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1800000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Package Type Metal case | ||
Length 50.8mm | ||
Series TEN 20WIN | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Remote On/Off, 86% Efficiency - TEN 20WIN Series - TEN 20-2412WIN
When tight voltage regulation is the name of the game, turn to this DC-DC converter from Traco Power. It accepts input voltages from 9 to 36V DC and transforms them into a controlled 12V DC output that's stable for your sensitive battery-powered kit. Thanks to this unit's tight line regulation of 0.2% maximum and load regulation of ±0.5% maximum, you GET close control over input and output values for pinpoint accuracy. Output voltage trimming lets you fine-tune the load to better meet the needs of specific applications. A handy remote on/off feature gives you the option of controlling the unit from a distance.
Features & Benefits
• Wide operating temperature range of -40°C to +85°C makes it a great shout in hazardous settings
• Isolated to 1.5kV DC, so you can rest assured it's safely insulated to protect against shocks
• 86% efficiency means it wastes little energy and can keep itself cool without a fan or heatsink
Applications
• Industrial process control
• Distributed power architectures
• Medical equipment
How do I mount the device?
This converter is compatible with through-hole mounting, which gives you a reliably secure way of firmly attaching it to your PCB.
Related links
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
